R71MF2100CK00J by KEMET | Capacitor Film | Avnet EMEA
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
R71MF2100CK00J

KEMET

Cap Film 0.01uF 420V PP 5% (13 X 4 X 9mm) Radial 10mm 110°C T/R

Manufacturer Part #: R71MF2100CK00J

Alternate Part #: R71MF2100CK00J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.01uF 420V PP 5% (13 X 4 X 9mm) Radial 10mm 110°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.01 uF
Voltage(AC)
220 V
Lead Pitch For Radial
10 mm
Voltage(DC)
420 V
Max Processing Temp
260
Tolerance
5 %
Termination Style
Radial
Seated Plane Height
9 mm
Package/Case
13 X 4 X 9
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Operating Temperature
-40 to 110 °C
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2089
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 7,500  Mult: 1,500


    image

    Invalid Quantity

    7,500:  

    €0,2089


    10,500:  

    €0,1499


    18,000:  

    €0,1249


    37,500:  

    €0,0989


    75,000:  

    €0,0879



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM