R46KR4150ZEM1K by KEMET | Capacitor Film | Avnet EMEA
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
R46KR4150ZEM1K

KEMET

Cap Film 1.5uF 560V PP 10% (32 X 13 X 22mm) Radial 27.5mm 110°C

Manufacturer Part #: R46KR4150ZEM1K

Alternate Part #: R46KR4150ZEM1K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1.5uF 560V PP 10% (32 X 13 X 22mm) Radial 27.5mm 110°C

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1.5 uF
Operating Temperature
-40 to 110 °C
Tolerance
10 %
Mounting
Through Hole
Seated Plane Height
22 mm
Voltage(AC)
275 V
Package/Case
32 x 13 x 22
Voltage(DC)
560 V
Termination Style
Radial
Lead Pitch For Radial
27.5 mm
Lead Finish
Tin
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,9649
  • Additional Stock Lead Time: 17 Weeks 4 Days
  • Quantity:

    - | +

    Min: 960  Mult: 480


    image

    Invalid Quantity

    960:  

    €0,9649


    1,920:  

    €0,7919


    2,880:  

    €0,7319


    4,800:  

    €0,7199


    9,600:  

    €0,6839



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM