PHE845VF6100MR06L2 by KEMET | Capacitor Film | Avnet EMEA
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
PHE845VF6100MR06L2

KEMET

Cap Film 0.1uF 1500V PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray

Manufacturer Part #: PHE845VF6100MR06L2

Alternate Part #: PHE845VF6100MR06L2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.1uF 1500V PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.1 uF
Seated Plane Height
20.5 mm
Voltage(AC)
760 V
Voltage(DC)
1.5 kV
Tolerance
20 %
Lead Pitch For Radial
27.5 mm
Package/Case
31.5(Max) X 10.5(Max) X 20.5(Max)
Dielectric
PP
Termination Style
Radial
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Product Length
31.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250030"
HTSN:
8532250030"
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,2979
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 864  Mult: 216


    image

    Invalid Quantity

    864:  

    €1,2979


    1,296:  

    €1,0959


    2,160:  

    €1,0209


    4,320:  

    €0,9609


    8,640:  

    €0,9079



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM