PHE450RD5680JR06L2 by KEMET | Capacitor Film | Avnet EMEA
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
PHE450RD5680JR06L2

KEMET

Cap Film 0.068uF 1600V PP 5% (26 X 9 X 18.5mm) Radial 22.5mm 105°C Tray

Manufacturer Part #: PHE450RD5680JR06L2

Alternate Part #: PHE450RD5680JR06L2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Key Features

• Rated voltage: 250 – 3,000 VDC • Rated voltage: 180 – 1,000 VAC • Capacitance range: 0.00033 – 10 µF • Lead spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, other tolerances on request • Climatic category: 55/105/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range of -55˚C to +105˚C

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1.6 kV
Voltage(AC)
650 V
Capacitance Value
0.068 uF
Seated Plane Height
18.5 mm
Termination Style
Radial
Package/Case
26(Max) X 9(Max) X 18.5(Max)
Lead Pitch For Radial
22.5 mm
Operating Temperature
-55 to 105 °C
Mounting
Through Hole
Dielectric
PP
Tolerance
5 %
Product Length
26(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250080"
HTSN:
8532250080"
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8599
  • Additional Stock Lead Time: 14 Weeks 5 Days
  • Quantity:

    - | +

    Min: 616  Mult: 308


    image

    Invalid Quantity

    616:  

    €0,8599


    1,232:  

    €0,7059


    1,848:  

    €0,6519


    3,080:  

    €0,6409


    6,160:  

    €0,6089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM