PHE450PD5470JR06L2 by KEMET | Capacitor Film | Avnet EMEA
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
PHE450PD5470JR06L2

KEMET

Cap Film 0.047uF 1000Vdc/600Vac PP 5% (26 X 6.5 X 14.5mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: PHE450PD5470JR06L2

Alternate Part #: PHE450PD5470JR06L2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.047uF 1000Vdc/600Vac PP 5% (26 X 6.5 X 14.5mm) Radial 22.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.047 uF
Seated Plane Height
14.5 mm
Voltage(AC)
600 V
Voltage(DC)
1 kV
Tolerance
5 %
Construction
Radial
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Package/Case
26(Max) x 6.5(Max) x 14.5(Max)
Max Processing Temp
260
Lead Pitch For Radial
22.5 mm
Mounting
Through Hole
Product Length
26(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250080"
HTSN:
8532250080"
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6909
  • Additional Stock Lead Time: 18 Weeks 3 Days
  • Quantity:

    - | +

    Min: 936  Mult: 234


    image

    Invalid Quantity

    936:  

    €0,6909


    1,404:  

    €0,5669


    2,340:  

    €0,5239


    4,680:  

    €0,5149


    9,360:  

    €0,4899



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM