PHE450PB5220JB04R06 by KEMET | Capacitor Film | Avnet EMEA
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
PHE450PB5220JB04R06

KEMET

Cap Film 0.022uF 1000V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk

Manufacturer Part #: PHE450PB5220JB04R06

Alternate Part #: PHE450PB5220JB04R06


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Key Features

  • Rated voltage: 1 KVDC
  • Rated voltage: 600 VAC
  • Capacitance: 0.022 uF
  • Lead spacing: 15 mm
  • Capacitance tolerance: ±5%
  • Climatic category: 55/105/56, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Category temperature range of -55˚C to +105˚C

Technical Attributes

Description
Value
Find similar Parts
Dielectric Material
PP
Construction
Radial
Mounting
Through Hole
Voltage(AC)
600 V
Tolerance
5 %
Package/Case
18(Max) X 5.5(Max) X 10.5(Max)
Voltage(DC)
1 kV
Capacitance Value
0.022 uF
Seated Plane Height
10.5 mm
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Termination Style
Radial
Lead Pitch For Radial
15 mm
Product Length
18(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6249

In Stock:

1,000
  • Additional Stock Lead Time: 18 Weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 1,000


    image

    Invalid Quantity

    4,000:  

    €0,6249


    6,000:  

    €0,4479


    10,000:  

    €0,3729


    20,000:  

    €0,2959


    40,000:  

    €0,2619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM