F861DP155M310L by KEMET | | Avnet EMEA
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
F861DP155M310L

KEMET

Cap Film 1.5uF 310VAC PP 20% (26 X 11 X 20mm) Radial Radial 22.5mm 110°C T/R

Manufacturer Part #: F861DP155M310L

Alternate Part #: F861DP155M310L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The F861 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0

Key Features

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance: 1.5 uF
  • Lead spacing: 22.5 mm
  • Capacitance tolerance: ±20%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40˚C to +110˚C
  • 100% screening factory test at 1,900 VDC

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1.5 uF
Dielectric Material
PP
Lead Pitch For Radial
22.5 mm
Mounting
Through Hole
Voltage(AC)
310 V
Operating Temperature
-40 to 110 °C
Package/Case
26 X 11 X 20
Termination Style
Radial
Construction
Radial
Max Processing Temp
260
Tolerance
20 %
Product Length
26 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.5646
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 760  Mult: 190


    image

    Invalid Quantity

    760:  

    €0.5646


    1140:  

    €0.4636


    1900:  

    €0.4284


    3800:  

    €0.4213


    7600:  

    €0.4004



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM