C4AEQBW4800A3FJ by KEMET | Capacitor Film | Avnet EMEA
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
C4AEQBW4800A3FJ

KEMET

Cap Film 8uF 1100V PP 5% (41.5 X 20 X 40mm) Radial 37.5mm 85°C Bulk

Manufacturer Part #: C4AEQBW4800A3FJ

Alternate Part #: C4AEQBW4800A3FJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.

Key Features

  • Capacitance: 8 uF
  • Rated Voltage: 1100 VDC
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
8 uF
Termination Style
Radial
Lead Pitch For Radial
37.5 mm
Voltage(DC)
1.1 kV
Tolerance
5 %
Seated Plane Height
40 mm
Package/Case
41.5 X 20 X 40
Lead Finish
Tin
Mounting
Through Hole
Dielectric Material
PP
Operating Temperature
-40 to 85 °C
Product Length
41.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €3,89
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 116  Mult: 58


    image

    Invalid Quantity

    116:  

    €3,89


    232:  

    €3,79


    348:  

    €3,59


    1,160:  

    €3,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM