C44AHFP5100ZA0J by KEMET | Capacitor Film | Avnet EMEA
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
C44AHFP5100ZA0J

KEMET

Cap Film 10uF 600V PP 5% (45 X 80mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85°C Bulk

Manufacturer Part #: C44AHFP5100ZA0J

Alternate Part #: C44AHFP5100ZA0J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 10uF 600V PP 5% (45 X 80mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
10 uF
Construction
Aluminum Cylindrical Can
Termination Style
Screw Terminal
Voltage(DC)
600 V
Operating Temperature
-40 to 85 °C
Mounting
Stud Mount
Package/Case
45 X 80
Dielectric
PP
Lead Finish
Tin
Tolerance
5 %
Product Diameter
45 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €13,79
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 120  Mult: 60


    image

    Invalid Quantity

    120:  

    €13,79


    240:  

    €13,39


    360:  

    €12,59


    600:  

    €12,49


    1,200:  

    €11,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM