C44AFGR6300ZA0J by KEMET | Capacitor Film | Avnet EMEA
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
C44AFGR6300ZA0J

KEMET

Cap Film 300uF 400V PP 5% (85 X 185mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85°C Bulk

Manufacturer Part #: C44AFGR6300ZA0J

Alternate Part #: C44AFGR6300ZA0J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 300uF 400V PP 5% (85 X 185mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
400 V
Construction
Aluminum Cylindrical Can
Tolerance
5 %
Package/Case
85 X 185
Capacitance Value
300 uF
Mounting
Stud Mount
Termination Style
Screw Terminal
Lead Finish
Tin
Dielectric
PP
Operating Temperature
-40 to 85 °C
Product Diameter
85 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €56,29
  • Additional Stock Lead Time: 18 Weeks 5 Days
  • Quantity:

    - | +

    Min: 54  Mult: 9


    image

    Invalid Quantity

    54:  

    €56,29


    72:  

    €54,59


    126:  

    €51,49


    270:  

    €50,99


    540:  

    €49,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM