CB047I0333JBC by AVX | Capacitor Film | Avnet EMEA
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
CB047I0333JBC

AVX

Cap Film 0.033uF 400V PEN 5% 2220 Flat Wraparound 125°C T/R

Manufacturer Part #: CB047I0333JBC

Alternate Part #: CB047I0333JBC


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.033uF 400V PEN 5% 2220 Flat Wraparound 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
400 V
Mounting
Surface Mount
Capacitance Value
0.033 uF
Voltage(AC)
200 V
Termination Style
Wraparound
Lead Finish
Matte Tin Over Nickel
Max Processing Temp
255
Tolerance
5 %
Construction
Flat
Package/Case
2220
Product Length
5.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020"
UNSPSC:
32121507
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
EUR    €0,8749
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,300  Mult: 2,300


    image

    Invalid Quantity

    2,300:  

    €0,8749


    4,600:  

    €0,5139


    9,200:  

    €0,3689


    13,800:  

    €0,2909


    23,000:  

    €0,2769



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM