JUWT1826MHD by Nichicon | Capacitor Electric Double Layer | Avnet EMEA
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
JUWT1826MHD

Nichicon

Cap 82F 2.7V 20% 1000 hr (18 X 40mm) Radial 7.5mm Bulk

Manufacturer Part #: JUWT1826MHD

Alternate Part #: JUWT1826MHD


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap 82F 2.7V 20% 1000 hr (18 X 40mm) Radial 7.5mm Bulk

Key Features

High voltage type (2.7V) One rank smaller case sized than UM series Wide temperature range (– 25 to +70°C). Compliant to the RoHS directive (2011/65/EU)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 70 °C
Max Processing Temp
260
Lifetime
1000 hr
Voltage(DC)
2.7 V
Lead Diameter
0.8 mm
Capacitance Value
82 F
Lead Finish
Matte Tin
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Package/Case
18 X 40
Equivalent Series Resistance
0.1 Ohm
Mounting
Through Hole
Tolerance
20 %
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121500
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
EUR    €5,19
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €5,19


    400:  

    €4,99


    800:  

    €4,89


    1,200:  

    €4,69


    2,000:  

    €4,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM