1210SA101KAT1A by AVX | Capacitor Ceramic Multilayer | Avnet EMEA
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
1210SA101KAT1A

AVX

Cap Ceramic 100pF 1500V C0G 10% SMD 1210 125°C T/R

Manufacturer Part #: 1210SA101KAT1A

Alternate Part #: 1210SA101KAT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 100pF 1500V C0G 10% SMD 1210 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Dielectric
C0G
Capacitance Value
100 pF
Case Style
Ceramic Chip
Tolerance
10 %
Voltage(DC)
1.5 kV
Package/Case
1210
Operating Temperature
-55 to 125 °C
Construction
Flat
Max Processing Temp
260
Lead Finish
Matte Tin
Mounting
Surface Mount
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
EUR    €0,4439
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 2,000


    image

    Invalid Quantity

    4,000:  

    €0,4439


    8,000:  

    €0,2609


    12,000:  

    €0,1869


    20,000:  

    €0,1479


    40,000:  

    €0,1399



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM