1206AA331JAT1A by AVX | | Avnet EMEA
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
1206AA331JAT1A

AVX

Cap Ceramic 330pF 1000V C0G 5% SMD 1206 125°C T/R

Manufacturer Part #: 1206AA331JAT1A

Alternate Part #: 1206AA331JAT1A


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking. These high voltage chip designs exhibit low ESRs at high frequencies.

Technical Attributes

Description
Value
Find similar Parts
Case Style
Ceramic Chip
Capacitance Value
330 pF
Tolerance
5 %
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Package/Case
1206
Construction
Flat
Max Processing Temp
260
Lead Finish
Matte Tin
Mounting
Surface Mount
Voltage(DC)
1 kV
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
UNSPSC:
32121506
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
EUR    €0.2705

In Stock

2000
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 2000


    image

    Invalid Quantity

    4000:  

    €0.2705


    8000:  

    €0.1591


    12000:  

    €0.1144


    20000:  

    €0.0902


    40000:  

    €0.0857



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM