12065C102K4T2A by AVX | Capacitor Ceramic Multilayer | Avnet EMEA
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
12065C102K4T2A

AVX

Cap Ceramic 0.001uF 50V X7R 10% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065C102K4T2A

Alternate Part #: 12065C102K4T2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Dielectric
X7R
Max Processing Temp
260
Package/Case
1206
Case Style
Ceramic Chip
Construction
Flat
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Mounting
Surface Mount
Voltage(DC)
50 V
Capacitance Value
0.001 uF
Tolerance
10 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
EUR    €0.056
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 8000  Mult: 4000


    image

    Invalid Quantity

    8000:  

    €0.056


    16000:  

    €0.0329


    24000:  

    €0.0237


    40000:  

    €0.0187


    80000:  

    €0.0178



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM