06035C472K4T4A by AVX | Capacitor Ceramic Multilayer | Avnet EMEA
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
06035C472K4T4A

AVX

Cap Ceramic 0.0047uF 50V X7R 10% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06035C472K4T4A

Alternate Part #: 06035C472K4T4A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.0047uF 50V X7R 10% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Mounting
Surface Mount
Voltage(DC)
50 V
Capacitance Value
0.0047 uF
Tolerance
10 %
Dielectric
X7R
Case Style
Ceramic Chip
Package/Case
0603
Max Processing Temp
260
Construction
Flat
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020"
HTSN:
8532240020"
UNSPSC:
32121506
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
EUR    €0.0356

In Stock:

105,000
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 60,000  Mult: 15,000


    image

    Invalid Quantity

    60,000:  

    €0.0356


    90,000:  

    €0.0355


    150,000:  

    €0.0354


    300,000:  

    €0.0353



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM