06031C471K4T2A by AVX | Capacitor Ceramic Multilayer | Avnet EMEA
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
06031C471K4T2A

AVX

Cap MLCC SMD 0603 100V X7R 470pF ±10% Automotive Ti/Sn Plated 7"T/R

Manufacturer Part #: 06031C471K4T2A

Alternate Part #: 06031C471K4T2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap MLCC SMD 0603 100V X7R 470pF ±10% Automotive Ti/Sn Plated 7"T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Mounting
Surface Mount
Voltage(DC)
100 V
Capacitance Value
470 pF
Tolerance
10 %
Dielectric
X7R
Package/Case
0603
Case Style
Ceramic Chip
Construction
Flat
Max Processing Temp
260
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
EUR    €0.0175
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 24000  Mult: 4000


    image

    Invalid Quantity

    24000:  

    €0.0175


    32000:  

    €0.0103


    56000:  

    €0.0074


    120000:  

    €0.0058


    240000:  

    €0.0056



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM