06031A3R3DAT2A by AVX | | Avnet EMEA
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
06031A3R3DAT2A

AVX

Cap MLCC SMD 0603 100V NP0 (C0G) 3.3pF ±0.50pF Commercial 7"T/R

Manufacturer Part #: 06031A3R3DAT2A

Alternate Part #: 06031A3R3DAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap MLCC SMD 0603 100V NP0 (C0G) 3.3pF ±0.50pF Commercial 7"T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
3.3 pF
Package/Case
0603
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Tolerance
0.5 pF
Case Style
Ceramic Chip
Construction
Flat
Mounting
Surface Mount
Voltage(DC)
100 V
Lead Finish
Matte Tin
Max Processing Temp
260
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
EUR    €0.022
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 20000  Mult: 4000


    image

    Invalid Quantity

    20000:  

    €0.022


    28000:  

    €0.0129


    48000:  

    €0.0093


    100000:  

    €0.0073


    200000:  

    €0.007



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM