MALREKE00FE333J00K by Vishay | Capacitor Aluminum | Avnet EMEA
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
MALREKE00FE333J00K

Vishay

Cap Aluminum 330uF 63V 20% (12.5 X 20mm) Radial 5mm 0.362 Ohm 1036mA 5000 hr 105°C Bulk

Manufacturer Part #: MALREKE00FE333J00K

Alternate Part #: MALREKE00FE333J00K


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 63V 20% (12.5 X 20mm) Radial 5mm 0.362 Ohm 1036mA 5000 hr 105°C Bulk

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case
  • Miniaturized, high CV-product per unit volume
  • Low impedance
  • Long lifetime
  • Temperature range up to 105 °C

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
330 uF
Voltage(DC)
63 V
Package/Case
12.5 X 20
Equivalent Series Resistance
0.362 Ohm
Lead Finish
Matte Tin
Lead Pitch For Radial
5 mm
Termination Style
Radial
Leakage Current
4@1Min|3@2Min uA
Ripple Current
1036 mA
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,5919
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 1,000


    image

    Invalid Quantity

    4,000:  

    €0,5919


    6,000:  

    €0,4879


    10,000:  

    €0,3989


    20,000:  

    €0,2819


    40,000:  

    €0,2549



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM