MALREKE00BA247H00K by Vishay | Capacitor Aluminum | Avnet EMEA
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
MALREKE00BA247H00K

Vishay

Cap Aluminum 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.822 Ohm 250mA 2000 hr 105°C Bulk

Manufacturer Part #: MALREKE00BA247H00K

Alternate Part #: MALREKE00BA247H00K


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.822 Ohm 250mA 2000 hr 105°C Bulk

Key Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case
  • Miniaturized, high CV-product per unit volume
  • Low impedance
  • Long lifetime
  • Temperature range up to 105 °C

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
250 mA
Lead Finish
Matte Tin
Capacitance Value
47 uF
Voltage(DC)
50 V
Equivalent Series Resistance
2.822 Ohm
Package/Case
6.3 X 11
Lead Pitch For Radial
2.5 mm
Termination Style
Radial
Mounting
Through Hole
Leakage Current
4@1Min|3@2Min uA
Operating Temperature
-40 to 105 °C
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,1389
  • Lead time: 31 weeks
  • Quantity:

    - | +

    Min: 24,000  Mult: 6,000


    image

    Invalid Quantity

    24,000:  

    €0,1389


    36,000:  

    €0,1149


    60,000:  

    €0,0929


    120,000:  

    €0,0659


    240,000:  

    €0,0599



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM