MAL215982681E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL215982681E3

Vishay

Cap Aluminum 680uF 200V 20% (35 X 25mm) 0.21 Ohm 1440mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL215982681E3

Alternate Part #: MAL215982681E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

Key Features

  • Useful life: 3000 h to 5000 h at 105˚C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
200 V
Leakage Current
1360@5Min uA
Termination Style
Snap-In
Capacitance Value
680 uF
Lead Finish
Matte Tin
Operating Temperature
-25 to 105 °C
Package/Case
35 X 25
Equivalent Series Resistance
0.21 Ohm
Ripple Current
1440 mA
Mounting
Through Hole
Tolerance
20 %
Product Diameter
35 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €5,79
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 50


    image

    Invalid Quantity

    600:  

    €5,79


    700:  

    €4,79


    1,300:  

    €4,09


    3,000:  

    €3,59


    6,000:  

    €3,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM