MAL215976681E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL215976681E3

Vishay

Cap Aluminum 680uF 400V 20% (35 X 60mm) 0.18 Ohm 2240mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL215976681E3

Alternate Part #: MAL215976681E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

Key Features

  • Useful life: 3000 h to 5000 h at 105˚C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
680 uF
Leakage Current
2720@5Min uA
Ripple Current
2240 mA
Voltage(DC)
400 V
Lead Finish
Matte Tin
Termination Style
Snap-In
Operating Temperature
-25 to 105 °C
Equivalent Series Resistance
0.18 Ohm
Package/Case
35 X 60
Mounting
Through Hole
Tolerance
20 %
Product Diameter
35 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €15,49
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 50


    image

    Invalid Quantity

    600:  

    €15,49


    700:  

    €12,79


    1,300:  

    €10,79


    3,000:  

    €9,69


    6,000:  

    €8,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM