MAL215957829E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL215957829E3

Vishay

Cap Aluminum 82uF 450V 20% (22 X 35mm) 10mm 1.1 Ohm 640mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL215957829E3

Alternate Part #: MAL215957829E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

Key Features

  • Useful life: 3000 h to 5000 h at 105˚C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
82 uF
Leakage Current
360@5Min uA
Lead Pitch For Radial
10 mm
Ripple Current
640 mA
Voltage(DC)
450 V
Lead Finish
Matte Tin
Operating Temperature
-25 to 105 °C
Equivalent Series Resistance
1.1 Ohm
Tolerance
20 %
Termination Style
Snap-In
Package/Case
22 X 35
Mounting
Through Hole
Product Diameter
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €4.9048
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €4.9048


    1000:  

    €4.0712


    1800:  

    €3.4333


    4000:  

    €3.0792


    8000:  

    €2.8691



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM