MAL215932821E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL215932821E3

Vishay

Cap Aluminum 820uF 200V 20% (25 X 50mm) 10mm 0.18 Ohm 2040mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL215932821E3

Alternate Part #: MAL215932821E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

Key Features

  • Useful life: 3000 h to 5000 h at 105˚C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Voltage(DC)
200 V
Capacitance Value
820 uF
Termination Style
Snap-In
Operating Temperature
-25 to 105 °C
Package/Case
25 X 50
Tolerance
20 %
Ripple Current
2040 mA
Lead Finish
Matte Tin
Equivalent Series Resistance
0.18 Ohm
Lead Pitch For Radial
10 mm
Leakage Current
1640@5Min uA
Product Diameter
25 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040
HTSN:
8532220040
UNSPSC:
32121505
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
EUR    €6.881
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €6.881


    1000:  

    €5.7115


    1800:  

    €4.8167


    4000:  

    €4.3199


    8000:  

    €4.0251



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM