MAL215926221E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL215926221E3

Vishay

Cap Aluminum 220uF 400V 20% (25 X 45mm) 0.47 Ohm 1150mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL215926221E3

Alternate Part #: MAL215926221E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

Key Features

  • Useful life: 3000 h to 5000 h at 105˚C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Capacitance Value
220 uF
Leakage Current
880@5Min uA
Voltage(DC)
400 V
Termination Style
Snap-In
Ripple Current
1150 mA
Operating Temperature
-25 to 105 °C
Package/Case
25 X 45
Mounting
Through Hole
Equivalent Series Resistance
0.47 Ohm
Tolerance
20 %
Product Diameter
25 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €6,89
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €6,89


    1,000:  

    €5,69


    1,800:  

    €4,79


    4,000:  

    €4,29


    8,000:  

    €3,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM