MAL214890156E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214890156E3

Vishay

Cap Aluminum 1500uF 35V 20% (16 X 20mm) Radial 7.5mm 970mA 3000h 105°C Bulk

Manufacturer Part #: MAL214890156E3

Alternate Part #: MAL214890156E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1500uF 35V 20% (16 X 20mm) Radial 7.5mm 970mA 3000h 105°C Bulk

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Voltage(DC)
35 V
Package/Case
16 X 20
Capacitance Value
1500 uF
Termination Style
Radial
Ripple Current
970 mA
Tolerance
20 %
Lead Pitch For Radial
7.5 mm
Leakage Current
525@2Min uA
Lead Finish
Matte Tin
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.2394
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 250


    image

    Invalid Quantity

    1000:  

    €1.2394


    1500:  

    €1.0225


    2500:  

    €0.8969


    5000:  

    €0.756


    10000:  

    €0.5962



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM