MAL214866102E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214866102E3

Vishay

Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 690mA 2000 hr 105°C Bulk

Manufacturer Part #: MAL214866102E3

Alternate Part #: MAL214866102E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 690mA 2000 hr 105°C Bulk

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Voltage(DC)
25 V
Ripple Current
690 mA
Capacitance Value
1000 uF
Lead Pitch For Radial
5 mm
Termination Style
Radial
Package/Case
10 X 20
Mounting
Through Hole
Leakage Current
250@2Min uA
Operating Temperature
-40 to 105 °C
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,8389
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    €0,8389


    3,000:  

    €0,6909


    5,000:  

    €0,5639


    10,000:  

    €0,3989


    20,000:  

    €0,3609



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM