MAL214861681E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214861681E3

Vishay

Cap Aluminum 680uF 50V 20% (12.5 X 20mm) Radial 5mm 720mA 3000 hr 105°C Bulk

Manufacturer Part #: MAL214861681E3

Alternate Part #: MAL214861681E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 680uF 50V 20% (12.5 X 20mm) Radial 5mm 720mA 3000 hr 105°C Bulk

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Lead Pitch For Radial
5 mm
Package/Case
12.5 X 20
Capacitance Value
680 uF
Lead Finish
Matte Tin
Termination Style
Radial
Leakage Current
340@2Min uA
Ripple Current
720 mA
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,9299
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 500


    image

    Invalid Quantity

    1,500:  

    €0,9299


    2,500:  

    €0,7669


    4,000:  

    €0,6729


    7,500:  

    €0,5669


    15,000:  

    €0,4469



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM