MAL214855472E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214855472E3

Vishay

Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 3000 hr 105°C Bulk

Manufacturer Part #: MAL214855472E3

Alternate Part #: MAL214855472E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 3000 hr 105°C Bulk

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
4700 uF
Leakage Current
752@2Min uA
Lead Pitch For Radial
7.5 mm
Voltage(DC)
16 V
Lead Finish
Matte Tin
Package/Case
16 X 25
Termination Style
Radial
Ripple Current
1480 mA
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,4109
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 250


    image

    Invalid Quantity

    750:  

    €1,4109


    1,250:  

    €1,1059


    2,000:  

    €0,9369


    3,750:  

    €0,8009


    7,500:  

    €0,7149



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM