MAL214851471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214851471E3

Vishay

Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000 hr 105°C Bulk

Manufacturer Part #: MAL214851471E3

Alternate Part #: MAL214851471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000 hr 105°C Bulk

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Capacitance Value
470 uF
Lead Finish
Matte Tin
Lead Pitch For Radial
5 mm
Package/Case
10 X 20
Termination Style
Radial
Leakage Current
235@2Min uA
Ripple Current
530 mA
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,8139
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    €0,8139


    3,000:  

    €0,6699


    5,000:  

    €0,5479


    10,000:  

    €0,3869


    20,000:  

    €0,3499



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM