MAL214836472E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214836472E3

Vishay

Cap Aluminum 4700uF 25V 20% (16 X 31mm) Radial 7.5mm 1750mA 3000h 105°C Ammo Pack

Manufacturer Part #: MAL214836472E3

Alternate Part #: MAL214836472E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4700uF 25V 20% (16 X 31mm) Radial 7.5mm 1750mA 3000h 105°C Ammo Pack

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Capacitance Value
4700 uF
Voltage(DC)
25 V
Leakage Current
1175@2Min uA
Lead Pitch For Radial
7.5 mm
Tolerance
20 %
Ripple Current
1750 mA
Termination Style
Radial
Package/Case
16 X 31
Mounting
Through Hole
Lead Finish
Matte Tin
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €1,7659
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 750  Mult: 250


    image

    Invalid Quantity

    750:  

    €1,7659


    1,250:  

    €1,3849


    2,000:  

    €1,1729


    3,750:  

    €1,0029


    7,500:  

    €0,8949



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM