MAL214699101E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214699101E3

Vishay

Cap Aluminum 47uF 50V 20% (10 X 10mm) SMD 600mA 1500 hr 125°C T/R

Manufacturer Part #: MAL214699101E3

Alternate Part #: MAL214699101E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 50V 20% (10 X 10mm) SMD 600mA 1500 hr 125°C T/R

Key Features

  • Extended useful life: up to 6000 h at 125°C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • Advanced temperature reflow soldering according to JEDEC® J-STD-020
  • Vibration proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified
  • High reliability
  • Low ESR

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
47 uF
Voltage(DC)
50 V
Ripple Current
600 mA
Mounting
Surface Mount
Construction
Cylindrical
Leakage Current
24@2Min uA
Package/Case
10 X 10
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Max Processing Temp
260
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,2899
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 500


    image

    Invalid Quantity

    1,500:  

    €1,2899


    2,500:  

    €1,0649


    4,000:  

    €0,9339


    7,500:  

    €0,7869


    15,000:  

    €0,6199



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM