MAL214699006E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214699006E3

Vishay

Cap Aluminum 470uF 35V 20% (12.5 X 16mm) SMD 1300mA 4000 hr 125°C T/R

Manufacturer Part #: MAL214699006E3

Alternate Part #: MAL214699006E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 35V 20% (12.5 X 16mm) SMD 1300mA 4000 hr 125°C T/R

Key Features

  • Extended useful life: up to 6000 h at 125°C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • Advanced temperature reflow soldering according to JEDEC® J-STD-020
  • Vibration proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified
  • High reliability
  • Low ESR

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
35 V
Capacitance Value
470 uF
Construction
Cylindrical
Mounting
Surface Mount
Ripple Current
1300 mA
Leakage Current
165@2Min uA
Package/Case
12.5 X 16
Operating Temperature
-55 to 125 °C
Max Processing Temp
250
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,7969
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €1,7969


    1,400:  

    €1,4089


    2,400:  

    €1,1929


    5,000:  

    €1,0199


    10,000:  

    €0,9109



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM