MAL214066102E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214066102E3

Vishay

Cap Aluminum 1000uF 25V 20% (16 X 20mm) Radial 7.5mm 1400mA 3000 hr 125°C Bulk

Manufacturer Part #: MAL214066102E3

Alternate Part #: MAL214066102E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 25V 20% (16 X 20mm) Radial 7.5mm 1400mA 3000 hr 125°C Bulk

Key Features

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Ripple Current
1400 mA
Capacitance Value
1000 uF
Leakage Current
253@1Min uA
Mounting
Through Hole
Voltage(DC)
25 V
Package/Case
16 X 20
Termination Style
Radial
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Lead Pitch For Radial
7.5 mm
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.5472
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 250


    image

    Invalid Quantity

    750:  

    €1.5472


    1250:  

    €1.2135


    2000:  

    €1.0277


    3750:  

    €0.8786


    7500:  

    €0.7845



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM