MAL214065222E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214065222E3

Vishay

Cap Aluminum 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 1900mA 4000 hr 125°C Bulk

Manufacturer Part #: MAL214065222E3

Alternate Part #: MAL214065222E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 1900mA 4000 hr 125°C Bulk

Key Features

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Leakage Current
355@1Min uA
Capacitance Value
2200 uF
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Lead Finish
Matte Tin
Package/Case
16 X 25
Mounting
Through Hole
Ripple Current
1900 mA
Tolerance
20 %
Operating Temperature
-55 to 125 °C
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €1,6769
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 750  Mult: 250


    image

    Invalid Quantity

    750:  

    €1,6769


    1,250:  

    €1,3149


    2,000:  

    €1,1139


    3,750:  

    €0,9519


    7,500:  

    €0,8499



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM