MAL214063122E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214063122E3

Vishay

Cap Aluminum 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 760mA 3000 hr 125°C Bulk

Manufacturer Part #: MAL214063122E3

Alternate Part #: MAL214063122E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 760mA 3000 hr 125°C Bulk

Key Features

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1200 uF
Leakage Current
79@1Min uA
Voltage(DC)
6.3 V
Lead Finish
Matte Tin
Ripple Current
760 mA
Package/Case
10 X 16
Lead Pitch For Radial
5 mm
Termination Style
Radial
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,7889
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    €0,7889


    3,000:  

    €0,6499


    5,000:  

    €0,5309


    10,000:  

    €0,3749


    20,000:  

    €0,3399



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM