MAL214060471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214060471E3

Vishay

Cap Aluminum 470uF 35V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 1200mA 3000 hr 125°C Bulk

Manufacturer Part #: MAL214060471E3

Alternate Part #: MAL214060471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 35V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 1200mA 3000 hr 125°C Bulk

Key Features

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
35 V
Leakage Current
168@1Min uA
Construction
Aluminum Cylindrical Can
Package/Case
12.5 X 20
Lead Pitch For Radial
5 mm
Capacitance Value
470 uF
Lead Finish
Matte Tin
Ripple Current
1200 mA
Termination Style
Radial
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220055
HTSN:
8532220055
UNSPSC:
32121505
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
EUR    €1,0539
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 500


    image

    Invalid Quantity

    1,500:  

    €1,0539


    2,500:  

    €0,8699


    4,000:  

    €0,7629


    7,500:  

    €0,6429


    15,000:  

    €0,5069



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM