MAL214054472E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214054472E3

Vishay

Cap Aluminum 4700uF 10V 20% (16 X 31mm) Radial 7.5mm 2200mA 4000 hr 125°C Bulk

Manufacturer Part #: MAL214054472E3

Alternate Part #: MAL214054472E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4700uF 10V 20% (16 X 31mm) Radial 7.5mm 2200mA 4000 hr 125°C Bulk

Key Features

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Leakage Current
473@1Min uA
Capacitance Value
4700 uF
Lead Finish
Matte Tin
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Package/Case
16 X 31
Ripple Current
2200 mA
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Tolerance
20 %
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,9189
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 100


    image

    Invalid Quantity

    600:  

    €1,9189


    800:  

    €1,5049


    1,400:  

    €1,2739


    3,000:  

    €1,0889


    6,000:  

    €0,9729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM