MAL213967159E3 by Vishay | | Avnet EMEA
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
MAL213967159E3

Vishay

Cap Aluminum 15uF 40V 20% (14.3 X 6.2 X 6.9mm) SMD 45mA 2000 hr 105°C Blister T/R

Manufacturer Part #: MAL213967159E3

Alternate Part #: MAL213967159E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 15uF 40V 20% (14.3 X 6.2 X 6.9mm) SMD 45mA 2000 hr 105°C Blister T/R

Key Features

  • Useful life: 2000 h at 105°C
  • Flexible terminals, reflow and wave solderable
  • Compact, rectangular shape
  • Charge and discharge proof, no peak current limitation
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • Extended voltage and capacitance range
  • SMD-version, fully moulded, insulated
  • Supplied in blister tape on reel

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
15 uF
Construction
Flat
Mounting
Surface Mount
Ripple Current
45 mA
Leakage Current
4.2@5Min uA
Voltage(DC)
40 V
Package/Case
14.3 X 6.2 X 6.9
Lifetime
2000
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Product Length
14.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1.2485
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1400  Mult: 700


    image

    Invalid Quantity

    1400:  

    €1.2485


    2800:  

    €1.03


    4200:  

    €0.9035


    7000:  

    €0.7616


    14000:  

    €0.6006



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM