MAL213961229E3 by Vishay | | Avnet EMEA
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
MAL213961229E3

Vishay

Cap Aluminum 22uF 50V 20% (14.3 X 7.6 X 8.2mm) SMD 67mA 2000 hr 105°C Blister T/R

Manufacturer Part #: MAL213961229E3

Alternate Part #: MAL213961229E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 50V 20% (14.3 X 7.6 X 8.2mm) SMD 67mA 2000 hr 105°C Blister T/R

Key Features

  • Useful life: 2000 h at 105°C
  • Flexible terminals, reflow and wave solderable
  • Compact, rectangular shape
  • Charge and discharge proof, no peak current limitation
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • Extended voltage and capacitance range
  • SMD-version, fully moulded, insulated
  • Supplied in blister tape on reel

Technical Attributes

Description
Value
Find similar Parts
Package/Case
14.3 X 7.6 X 8.2
Ripple Current
67 mA
Construction
Flat
Mounting
Surface Mount
Voltage(DC)
50 V
Leakage Current
5.2@5Min uA
Capacitance Value
22 uF
Lifetime
2000
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Product Length
14.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1.4833
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 700  Mult: 700


    image

    Invalid Quantity

    700:  

    €1.4833


    1400:  

    €1.1634


    2800:  

    €0.9852


    4200:  

    €0.8423


    7000:  

    €0.7521



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM