MAL213699476E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213699476E3

Vishay

Cap Aluminum 470uF 100V 20% (18 X 31mm) Radial 7.5mm 1800mA 10000 hr 105°C Bulk

Manufacturer Part #: MAL213699476E3

Alternate Part #: MAL213699476E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 100V 20% (18 X 31mm) Radial 7.5mm 1800mA 10000 hr 105°C Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Capacitance Value
470 uF
Leakage Current
470@2Min uA
Voltage(DC)
100 V
Lead Finish
Matte Tin
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Mounting
Through Hole
Ripple Current
1800 mA
Package/Case
18 X 31
Tolerance
20 %
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2,1359

In Stock:

3,000
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 100


    image

    Invalid Quantity

    500:  

    €2,1359


    700:  

    €1,6749


    1,200:  

    €1,4179


    2,500:  

    €1,2119


    5,000:  

    €1,0829



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM