MAL213696336E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213696336E3

Vishay

Cap Aluminum 3300uF 25V 20% (18 X 31mm) Radial 7.5mm 2490mA 10000 hr 105°C Bulk

Manufacturer Part #: MAL213696336E3

Alternate Part #: MAL213696336E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 3300uF 25V 20% (18 X 31mm) Radial 7.5mm 2490mA 10000 hr 105°C Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
25 V
Leakage Current
830@2Min uA
Capacitance Value
3300 uF
Lead Finish
Matte Tin
Lead Pitch For Radial
7.5 mm
Ripple Current
2490 mA
Termination Style
Radial
Package/Case
18 X 31
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2,1359
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 100


    image

    Invalid Quantity

    500:  

    €2,1359


    700:  

    €1,6749


    1,200:  

    €1,4179


    2,500:  

    €1,2119


    5,000:  

    €1,0829



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM