MAL213691185E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213691185E3

Vishay

Cap Aluminum 180uF 50V 20% (12.5 X 16mm) Radial 5mm 780mA 5000 hr 105°C Bulk

Manufacturer Part #: MAL213691185E3

Alternate Part #: MAL213691185E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 50V 20% (12.5 X 16mm) Radial 5mm 780mA 5000 hr 105°C Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
180 uF
Leakage Current
90@2Min uA
Lead Pitch For Radial
5 mm
Voltage(DC)
50 V
Tolerance
20 %
Termination Style
Radial
Ripple Current
780 mA
Mounting
Through Hole
Package/Case
12.5 X 16
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,9299
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 1,000


    image

    Invalid Quantity

    2,000:  

    €0,9299


    4,000:  

    €0,7669


    6,000:  

    €0,6729


    10,000:  

    €0,5669


    20,000:  

    €0,4469



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM