MAL213690333E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213690333E3

Vishay

Cap Aluminum 330uF 35V 20% (12.5 X 16mm) Radial 5mm 940mA 5000 hr 105°C Ammo Pack

Manufacturer Part #: MAL213690333E3

Alternate Part #: MAL213690333E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 35V 20% (12.5 X 16mm) Radial 5mm 940mA 5000 hr 105°C Ammo Pack

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
330 uF
Voltage(DC)
35 V
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
5 mm
Termination Style
Radial
Ripple Current
940 mA
Leakage Current
120@2Min uA
Package/Case
12.5 X 16
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,9779
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 500


    image

    Invalid Quantity

    1,500:  

    €0,9779


    2,500:  

    €0,8069


    4,000:  

    €0,7079


    7,500:  

    €0,5969


    15,000:  

    €0,4699



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM