MAL213668151E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213668151E3

Vishay

Cap Aluminum 150uF 63V 20% (10 X 25mm) Radial 5mm 780mA 7000 hr 105°C Bulk

Manufacturer Part #: MAL213668151E3

Alternate Part #: MAL213668151E3


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 150uF 63V 20% (10 X 25mm) Radial 5mm 780mA 7000 hr 105°C Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Leakage Current
95@2Min uA
Capacitance Value
150 uF
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
5 mm
Termination Style
Radial
Package/Case
10 X 25
Ripple Current
780 mA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,0479
  • Lead time: 23 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 1,500


    image

    Invalid Quantity

    1,500:  

    €1,0479


    3,000:  

    €0,8649


    6,000:  

    €0,7579


    9,000:  

    €0,6389


    15,000:  

    €0,5039



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM