MAL213656472E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213656472E3

Vishay

Cap Aluminum 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 3000mA 10000h 105°C Bulk

Manufacturer Part #: MAL213656472E3

Alternate Part #: MAL213656472E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 3000mA 10000h 105°C Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
4700 uF
Operating Temperature
-55 to 105 °C
Leakage Current
1180@2Min uA
Lead Pitch For Radial
7.5 mm
Voltage(DC)
25 V
Package/Case
18 X 35
Tolerance
20 %
Lead Finish
Matte Tin
Termination Style
Radial
Ripple Current
3000 mA
Mounting
Through Hole
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220055"
HTSN:
8532220055"
UNSPSC:
32121505
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
EUR    €2,49
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 500  Mult: 100


    image

    Invalid Quantity

    500:  

    €2,49


    700:  

    €1,99


    1,200:  

    €1,69


    2,500:  

    €1,39


    5,000:  

    €1,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM