MAL213656331E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213656331E3

Vishay

Cap Aluminum 330uF 25V 20% (10 X 16mm) Radial 5mm 830mA 6000h 105°C Bulk

Manufacturer Part #: MAL213656331E3

Alternate Part #: MAL213656331E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 25V 20% (10 X 16mm) Radial 5mm 830mA 6000h 105°C Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
330 uF
Leakage Current
83@2Min uA
Voltage(DC)
25 V
Operating Temperature
-55 to 105 °C
Package/Case
10 X 16
Lead Pitch For Radial
5 mm
Termination Style
Radial
Ripple Current
830 mA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,7169
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    €0,7169


    3,000:  

    €0,5909


    5,000:  

    €0,4829


    10,000:  

    €0,3409


    20,000:  

    €0,3089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM