MAL213655471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213655471E3

Vishay

Cap Aluminum 470uF 16VDC 20% 10 X 16mm RDL 5mm 830mA 6000 hr Bulk

Manufacturer Part #: MAL213655471E3

Alternate Part #: MAL213655471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 16VDC 20% 10 X 16mm RDL 5mm 830mA 6000 hr Bulk

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Lead Finish
Matte Tin
Mounting
Through Hole
Voltage(DC)
16 V
Ripple Current
830 mA
Type
Radial
Package/Case
10 X 16
Capacitance Value
470 uF
Tolerance
20 %
Leakage Current
75@2Min uA
Lead Pitch For Radial
5 mm
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.3803

In Stock

500
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.3803


    1000:  

    €0.3793


    2000:  

    €0.3784


    3000:  

    €0.3774


    5000:  

    €0.3765



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM