MAL213638471E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213638471E3

Vishay

Cap Aluminum 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1500mA 10000 hr 105°C Ammo Pack

Manufacturer Part #: MAL213638471E3

Alternate Part #: MAL213638471E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1500mA 10000 hr 105°C Ammo Pack

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
470 uF
Lead Pitch For Radial
7.5 mm
Ripple Current
1500 mA
Voltage(DC)
63 V
Lead Finish
Matte Tin
Package/Case
16 X 25
Termination Style
Radial
Leakage Current
300@2Min uA
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220055
HTSN:
8532220055
UNSPSC:
32121505
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
EUR    €1,7189
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 250


    image

    Invalid Quantity

    750:  

    €1,7189


    1,250:  

    €1,3479


    2,000:  

    €1,1419


    3,750:  

    €0,9759


    7,500:  

    €0,8709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM