MAL213630331E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL213630331E3

Vishay

Cap Aluminum 330uF 35V 20% (10 X 20mm) Radial 5mm 1000mA 6000 hr 105°C Ammo Pack

Manufacturer Part #: MAL213630331E3

Alternate Part #: MAL213630331E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 35V 20% (10 X 20mm) Radial 5mm 1000mA 6000 hr 105°C Ammo Pack

Key Features

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
330 uF
Voltage(DC)
35 V
Operating Temperature
-55 to 105 °C
Ripple Current
1000 mA
Lead Pitch For Radial
5 mm
Termination Style
Radial
Package/Case
10 X 20
Leakage Current
120@2Min uA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,8709
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2,400  Mult: 800


    image

    Invalid Quantity

    2,400:  

    €0,8709


    4,000:  

    €0,7169


    6,400:  

    €0,5859


    12,000:  

    €0,4139


    24,000:  

    €0,3749



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM